TL084CDE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.425
Unit Price: 0,46000 €
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 3.963
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.788
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.529
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.667
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 113.301
Unit Price: 2,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.301
Unit Price: 1,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.582
Unit Price: 0,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.549
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33
Unit Price: 1,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 807
Unit Price: 1,41000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084CDE4

DigiKey Part Number
TL084CDE4-ND
Manufacturer
Manufacturer Product Number
TL084CDE4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL084CDE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes