Similar

TL084CD | |
|---|---|
DigiKey Part Number | 296-1285-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084CD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084CD Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL084CDR | Texas Instruments | 11.883 | 296-1285-1-ND | 0,45000 € | MFR Recommended |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38140 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,73000 € | Similar |
| NCV33274ADR2G | onsemi | 696 | NCV33274ADR2GOSCT-ND | 1,13000 € | Similar |




