
TL082IPWR | |
|---|---|
DigiKey Part Number | 296-17450-2-ND - Tape & Reel (TR) 296-17450-1-ND - Cut Tape (CT) 296-17450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29600 € | 7,40 € |
| 100 | 0,25770 € | 25,77 € |
| 250 | 0,23928 € | 59,82 € |
| 500 | 0,22822 € | 114,11 € |
| 1.000 | 0,21909 € | 219,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21159 € | 423,18 € |
| 4.000 | 0,20541 € | 821,64 € |
| 6.000 | 0,20232 € | 1.213,92 € |
| 10.000 | 0,19889 € | 1.988,90 € |
| 14.000 | 0,19689 € | 2.756,46 € |
| 20.000 | 0,19496 € | 3.899,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

