Similar
Similar

TL082BCPG4 | |
|---|---|
DigiKey Part Number | TL082BCPG4-ND |
Manufacturer | |
Manufacturer Product Number | TL082BCPG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL082BCPG4 Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082BCP | Texas Instruments | 7.683 | 296-7207-5-ND | 1,17000 € | MFR Recommended |
| TL082CP | Texas Instruments | 13.065 | 296-1780-5-ND | 1,03000 € | Similar |
| TL082CP/NOPB | Texas Instruments | 192 | 296-39229-5-ND | 1,52000 € | Similar |
| LT1169CN8#PBF | Analog Devices Inc. | 90 | LT1169CN8#PBF-ND | 12,15000 € | Similar |



