
TL082ACP-NG | |
|---|---|
DigiKey Part Number | 296-TL082ACP-NG-ND |
Manufacturer | |
Manufacturer Product Number | TL082ACP-NG |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 3 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 30 pA | Supplier Device Package 8-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082ACP | Texas Instruments | 5.821 | 296-1778-5-ND | 0,85000 € | MFR Recommended |


