Similar
Similar
Similar
Similar
Similar

TL082ACDRE4 | |
|---|---|
DigiKey Part Number | TL082ACDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL082ACDRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082ACDRE4 Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082ACDR | Texas Instruments | 7.600 | 296-15003-1-ND | 0,75000 € | MFR Recommended |
| TL082BCD | Texas Instruments | 33 | 296-7206-5-ND | 1,25000 € | Similar |
| TL082CMX/NOPB | Texas Instruments | 2.883 | TL082CMX/NOPBCT-ND | 1,21000 € | Similar |
| AD8512ARZ | Analog Devices Inc. | 0 | 505-AD8512ARZ-ND | 4,93000 € | Similar |
| AD8512ARZ-REEL | Analog Devices Inc. | 0 | AD8512ARZ-REELCT-ND | 4,93000 € | Similar |






