Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL074MDREP | |
|---|---|
DigiKey Part Number | 296-35478-2-ND - Tape & Reel (TR) 296-35478-1-ND - Cut Tape (CT) 296-35478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074MDREP |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074MDREP Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 65 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL084ARZ-REEL | Analog Devices Inc. | 4.975 | ADTL084ARZ-REELCT-ND | 2,79000 € | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3.098 | AS324MTR-E1DICT-ND | 0,63000 € | Similar |
| LM324DR2G | onsemi | 56.530 | LM324DR2GOSCT-ND | 0,25000 € | Similar |
| LM324EDR2G | onsemi | 12.785 | LM324EDR2GOSCT-ND | 0,28000 € | Similar |
| MC33174DR2G | onsemi | 3.972 | MC33174DR2GOSCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83500 € | 4.587,50 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |




