TL074ING4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet
J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074ING4

DigiKey Part Number
TL074ING4-ND
Manufacturer
Manufacturer Product Number
TL074ING4
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL074ING4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7000,47210 €330,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,47210 €
Unit Price with VAT:0,56180 €