
TL074CNSR | |
|---|---|
DigiKey Part Number | 296-26696-2-ND - Tape & Reel (TR) 296-26696-1-ND - Cut Tape (CT) 296-26696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074CNSR |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074CNSR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL074CDR | Texas Instruments | 294 | 296-1283-1-ND | 0,41000 € | MFR Recommended |
| TL074IYDT | STMicroelectronics | 5.778 | 497-10228-1-ND | 0,78000 € | Similar |
| TL084ACDT | STMicroelectronics | 9.514 | 497-2215-1-ND | 0,61000 € | Similar |
| TL084AIDT | STMicroelectronics | 6.642 | 497-4752-1-ND | 0,87000 € | Similar |
| TL084BCDT | STMicroelectronics | 70.799 | 497-8066-1-ND | 2,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37865 € | 757,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



