
TL074CDBR | |
|---|---|
DigiKey Part Number | 296-TL074CDBRTR-ND - Tape & Reel (TR) 296-TL074CDBRCT-ND - Cut Tape (CT) 296-TL074CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074CDBR |
Description | IC OPAMP JFET 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33680 € | 8,42 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27336 € | 68,34 € |
| 500 | 0,26104 € | 130,52 € |
| 1.000 | 0,25088 € | 250,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24253 € | 485,06 € |
| 4.000 | 0,23565 € | 942,60 € |
| 6.000 | 0,23220 € | 1.393,20 € |
| 10.000 | 0,22839 € | 2.283,90 € |
| 14.000 | 0,22616 € | 3.166,24 € |
| 20.000 | 0,22401 € | 4.480,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

