Similar
Similar
Similar

TL074BCNSRE4 | |
|---|---|
DigiKey Part Number | TL074BCNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL074BCNSRE4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074BCNSRE4 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8684ARZ | Analog Devices Inc. | 90 | AD8684ARZ-ND | 6,79000 € | Similar |
| AD8684ARZ-REEL | Analog Devices Inc. | 0 | AD8684ARZ-REELTR-ND | 3,91154 € | Similar |
| AD8684ARZ-REEL7 | Analog Devices Inc. | 0 | AD8684ARZ-REEL7TR-ND | 4,01707 € | Similar |
| MC33174DT | STMicroelectronics | 49.149 | 497-1958-1-ND | 1,31000 € | Similar |
| TL074IYDT | STMicroelectronics | 5.778 | 497-10228-1-ND | 0,78000 € | Similar |




