
TL072CPWRG4 | |
|---|---|
DigiKey Part Number | 296-52763-2-ND - Tape & Reel (TR) 296-52763-1-ND - Cut Tape (CT) 296-52763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CPWRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35920 € | 8,98 € |
| 100 | 0,31370 € | 31,37 € |
| 250 | 0,29204 € | 73,01 € |
| 500 | 0,27900 € | 139,50 € |
| 1.000 | 0,26827 € | 268,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25945 € | 518,90 € |
| 4.000 | 0,25218 € | 1.008,72 € |
| 6.000 | 0,24853 € | 1.491,18 € |
| 10.000 | 0,24450 € | 2.445,00 € |
| 14.000 | 0,24214 € | 3.389,96 € |
| 20.000 | 0,23987 € | 4.797,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

