TL072CPWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.009
Unit Price: 0,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.557
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.112
Unit Price: 0,72000 €
Datasheet
J-FET Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072CPWRE4

DigiKey Part Number
296-52762-2-ND - Tape & Reel (TR)
296-52762-1-ND - Cut Tape (CT)
296-52762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072CPWRE4
Description
IC OPAMP JFET 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL072CPWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
65 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL072CPWRTexas Instruments6.009296-7193-1-ND0,70000 €MFR Recommended
TL082CPTSTMicroelectronics33.557497-4057-1-ND0,49000 €Similar
TL082IPTSTMicroelectronics26.112497-TL082IPTCT-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes