TL072BCDE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.220
Unit Price: 0,90000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.207
Unit Price: 0,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 238
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,01927 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,10436 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.394
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 628
Unit Price: 0,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.864
Unit Price: 9,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.290
Unit Price: 9,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.477
Unit Price: 9,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.483
Unit Price: 0,61000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072BCDE4

DigiKey Part Number
TL072BCDE4-ND
Manufacturer
Manufacturer Product Number
TL072BCDE4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072BCDE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes