
TL072ACDR | |
|---|---|
DigiKey Part Number | 296-14995-2-ND - Tape & Reel (TR) 296-14995-1-ND - Cut Tape (CT) 296-14995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072ACDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24944 € | 62,36 € |
| 500 | 0,23798 € | 118,99 € |
| 1.000 | 0,22857 € | 228,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21862 € | 546,55 € |
| 5.000 | 0,21263 € | 1.063,15 € |
| 7.500 | 0,20962 € | 1.572,15 € |
| 12.500 | 0,20630 € | 2.578,75 € |
| 17.500 | 0,20435 € | 3.576,12 € |
| 25.000 | 0,20248 € | 5.062,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



