Similar
Similar
Similar

TL071ID | |
|---|---|
DigiKey Part Number | 296-7187-5-ND |
Manufacturer | |
Manufacturer Product Number | TL071ID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071ID Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL071IDR | Texas Instruments | 12.459 | 296-26694-1-ND | 0,29000 € | MFR Recommended |
| LF356M/NOPB | Texas Instruments | 3.472 | LF356M/NOPB-ND | 0,96000 € | Similar |
| MC33071DR2G | onsemi | 4.920 | 488-MC33071DR2GCT-ND | 0,39000 € | Similar |
| MC34071DR2G | onsemi | 1.169 | MC34071DR2GOSCT-ND | 0,35000 € | Similar |
| TL071ACDT | STMicroelectronics | 0 | 497-19414-1-ND | 0,37944 € | Similar |




