Similar

TL071CPSR | |
|---|---|
DigiKey Part Number | 296-29983-2-ND - Tape & Reel (TR) 296-29983-1-ND - Cut Tape (CT) 296-29983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071CPSR |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL071CPSR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL071CDR | Texas Instruments | 5.381 | 296-14994-1-ND | 0,28000 € | MFR Recommended |
| LF356MX/NOPB | Texas Instruments | 0 | LF356MX/NOPBCT-ND | 0,65000 € | Similar |
| TL071BCD | Texas Instruments | 6 | 296-34257-5-ND | 1,00000 € | Similar |
| TL071CD | Texas Instruments | 0 | 296-12947-5-ND | 0,00000 € | Similar |
| TL081BCD | Texas Instruments | 0 | 296-34259-5-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27224 € | 544,48 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



