
TL064INSR | |
|---|---|
DigiKey Part Number | 296-29378-2-ND - Tape & Reel (TR) 296-29378-1-ND - Cut Tape (CT) 296-29378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064INSR |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL064INSR Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3403DR2G | onsemi | 4.902 | MC3403DR2GOSCT-ND | 0,43000 € | Similar |
| TL064ACDT | STMicroelectronics | 10.838 | 497-19705-1-ND | 0,66000 € | Similar |
| TL064CD | STMicroelectronics | 12.435 | 497-19706-ND | 0,21560 € | Similar |
| TL064CDT | STMicroelectronics | 83.767 | 497-2196-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56680 € | 14,17 € |
| 100 | 0,49930 € | 49,93 € |
| 250 | 0,46712 € | 116,78 € |
| 500 | 0,44770 € | 223,85 € |
| 1.000 | 0,43171 € | 431,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43802 € | 876,04 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

