
TL064CPWR | |
|---|---|
DigiKey Part Number | 296-7182-2-ND - Tape & Reel (TR) 296-7182-1-ND - Cut Tape (CT) 296-7182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064CPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL064CPWR Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,28400 € | 7,10 € |
| 100 | 0,24710 € | 24,71 € |
| 250 | 0,22936 € | 57,34 € |
| 500 | 0,21868 € | 109,34 € |
| 1.000 | 0,20988 € | 209,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20265 € | 405,30 € |
| 4.000 | 0,19669 € | 786,76 € |
| 6.000 | 0,19371 € | 1.162,26 € |
| 10.000 | 0,19041 € | 1.904,10 € |
| 14.000 | 0,18847 € | 2.638,58 € |
| 20.000 | 0,18662 € | 3.732,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

