
TL064BCDR | |
|---|---|
DigiKey Part Number | 296-14990-2-ND - Tape & Reel (TR) 296-14990-1-ND - Cut Tape (CT) 296-14990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064BCDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL064BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 200µA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61600 € | 15,40 € |
| 100 | 0,54350 € | 54,35 € |
| 250 | 0,50904 € | 127,26 € |
| 500 | 0,48826 € | 244,13 € |
| 1.000 | 0,47114 € | 471,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45309 € | 1.132,72 € |
| 5.000 | 0,44220 € | 2.211,00 € |
| 7.500 | 0,43675 € | 3.275,62 € |
| 12.500 | 0,43071 € | 5.383,88 € |
| 17.500 | 0,42718 € | 7.475,65 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


