Similar

TL062CDRE4 | |
|---|---|
DigiKey Part Number | 296-52758-2-ND - Tape & Reel (TR) 296-52758-1-ND - Cut Tape (CT) 296-52758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CDRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062CDRE4 Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062CDR | Texas Instruments | 8.303 | 296-1281-1-ND | 0,25000 € | MFR Recommended |
| TL062CDT | STMicroelectronics | 4.357 | 497-2194-1-ND | 0,34000 € | Direct |
| LM833DT | STMicroelectronics | 15.870 | 497-1597-1-ND | 0,36000 € | Similar |
| TL062ACDT | STMicroelectronics | 330.361 | 497-2193-1-ND | 0,78000 € | Similar |
| TL062BCD | STMicroelectronics | 0 | TL062BCDST-ND | 1,06372 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10938 € | 546,90 € |
| 7.500 | 0,10765 € | 807,38 € |
| 12.500 | 0,10573 € | 1.321,62 € |
| 17.500 | 0,10461 € | 1.830,67 € |
| 25.000 | 0,10353 € | 2.588,25 € |
| 62.500 | 0,10121 € | 6.325,62 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





