Similar

TL062CD | |
|---|---|
DigiKey Part Number | 296-1281-5-ND |
Manufacturer | |
Manufacturer Product Number | TL062CD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062CD Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062CDR | Texas Instruments | 8.303 | 296-1281-1-ND | 0,25000 € | MFR Recommended |
| TL062CDT | STMicroelectronics | 4.357 | 497-2194-1-ND | 0,34000 € | Direct |
| LM833DT | STMicroelectronics | 15.870 | 497-1597-1-ND | 0,36000 € | Similar |
| MC33077DR2G | onsemi | 0 | MC33077DR2GOSCT-ND | 0,39000 € | Similar |
| TL062ACDT | STMicroelectronics | 330.361 | 497-2193-1-ND | 0,78000 € | Similar |





