
TL061CPSR | |
|---|---|
DigiKey Part Number | 296-TL061CPSRTR-ND - Tape & Reel (TR) 296-TL061CPSRCT-ND - Cut Tape (CT) 296-TL061CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061CPSR |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL061CPSR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061CDR | Texas Instruments | 7.140 | 296-26690-1-ND | 1,76000 € | MFR Recommended |
| TL061ACDT | STMicroelectronics | 9.559 | 497-2191-1-ND | 2,57000 € | Similar |
| TL061CDT | STMicroelectronics | 5.577 | 497-2192-1-ND | 1,92000 € | Similar |
| TL061IDT | STMicroelectronics | 5.485 | 497-4054-1-ND | 2,20000 € | Similar |
| UA741CDT | STMicroelectronics | 9.935 | 497-3075-1-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44760 € | 11,19 € |
| 100 | 0,39240 € | 39,24 € |
| 250 | 0,36608 € | 91,52 € |
| 500 | 0,35028 € | 175,14 € |
| 1.000 | 0,33723 € | 337,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33907 € | 678,14 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

