TL061ACPSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 643
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.982
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.768
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.882
Unit Price: 0,57000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061ACPSRE4

DigiKey Part Number
TL061ACPSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL061ACPSRE4
Description
IC OPAMP JFET 1 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL061ACPSRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes