Similar

TL061ACPSR | |
|---|---|
DigiKey Part Number | TL061ACPSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL061ACPSR |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL061ACPSR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33171DR2G | onsemi | 6.954 | MC33171DR2GOSCT-ND | 0,38000 € | Similar |
| UA741CD | STMicroelectronics | 603 | 497-19715-ND | 0,17760 € | Similar |
| UA741CDT | STMicroelectronics | 9.963 | 497-3075-1-ND | 0,35000 € | Similar |
| UA741ID | STMicroelectronics | 1.726 | 497-19716-ND | 0,60000 € | Similar |
| UA741IDT | STMicroelectronics | 2.339 | 497-2337-1-ND | 0,65000 € | Similar |



