TL061ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.409
Unit Price: 0,76000 €
Datasheet

Direct


STMicroelectronics
In Stock: 9.559
Unit Price: 0,69000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 13.212
Unit Price: 1,04000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.716
Unit Price: 0,95000 €
Datasheet

Similar


onsemi
In Stock: 7.074
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.577
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.520
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 643
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.982
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.768
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.882
Unit Price: 0,57000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL061ACD

DigiKey Part Number
296-7171-5-ND
Manufacturer
Manufacturer Product Number
TL061ACD
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL061ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types