
TL054IDR-NG | |
|---|---|
DigiKey Part Number | 296-TL054IDR-NG-ND |
Manufacturer | |
Manufacturer Product Number | TL054IDR-NG |
Description | IC OMPAMP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Push-Pull 14-SOIC |
Category | Current - Input Bias 30 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 8.4mA |
Packaging Bulk | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 17.8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL054IDR | Texas Instruments | 2.153 | 296-44573-1-ND | 2,51000 € | MFR Recommended |


