Similar

TL054AING4 | |
|---|---|
DigiKey Part Number | TL054AING4-ND |
Manufacturer | |
Manufacturer Product Number | TL054AING4 |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL054AING4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.4mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 17.8V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1058CN#PBF | Analog Devices Inc. | 384 | LT1058CN#PBF-ND | 10,10000 € | Similar |


