
TL052IP | |
|---|---|
DigiKey Part Number | 296-17224-5-ND |
Manufacturer | |
Manufacturer Product Number | TL052IP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL052IP Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 20.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,47060 € | 73,53 € |
| 100 | 1,39810 € | 139,81 € |
| 250 | 1,32144 € | 330,36 € |
| 500 | 1,27526 € | 637,63 € |
| 1.000 | 1,23722 € | 1.237,22 € |
| 2.500 | 1,19708 € | 2.992,70 € |
| 5.000 | 1,17290 € | 5.864,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

