
TL052ID | |
|---|---|
DigiKey Part Number | 296-7164-5-ND |
Manufacturer | |
Manufacturer Product Number | TL052ID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052ID Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL052IDR | Texas Instruments | 2.497 | 296-14984-1-ND | 1,80000 € | MFR Recommended |
| AD8682ARZ | Analog Devices Inc. | 0 | 505-AD8682ARZ-ND | 5,43000 € | Similar |
| AD8682ARZ-REEL | Analog Devices Inc. | 0 | AD8682ARZ-REELTR-ND | 3,07118 € | Similar |
| AD8682ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8682ARZ-REEL7TR-ND | 3,15774 € | Similar |
| ADA4000-2ARZ | Analog Devices Inc. | 1.165 | 505-ADA4000-2ARZ-ND | 3,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61400 € | 16,14 € |
| 75 | 1,34920 € | 101,19 € |
| 150 | 1,28773 € | 193,16 € |
| 300 | 1,23707 € | 371,12 € |
| 525 | 1,20280 € | 631,47 € |
| 1.050 | 1,16717 € | 1.225,53 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |


