OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL052CP

DigiKey Part Number
296-7163-5-ND
Manufacturer
Manufacturer Product Number
TL052CP
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL052CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
650 µV
Current - Supply
4.8mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.440
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,57100 €5,71 €
500,48060 €24,03 €
1000,45260 €45,26 €
2500,42304 €105,76 €
5000,40524 €202,62 €
1.0000,39058 €390,58 €
2.5000,37510 €937,75 €
5.0000,36578 €1.828,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €

Other Suppliers on DigiKey

38In Stock
Ships from Rochester Electronics, LLC