Similar
Similar
Similar

TL052ACP | |
|---|---|
DigiKey Part Number | 296-7161-5-ND |
Manufacturer | |
Manufacturer Product Number | TL052ACP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL052ACP Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 20.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057CN8#PBF | Analog Devices Inc. | 996 | LT1057CN8#PBF-ND | 6,25000 € | Similar |
| LT1352CN8 | Analog Devices Inc. | 0 | LT1352CN8-ND | 0,00000 € | Similar |
| LT1352CN8#PBF | Analog Devices Inc. | 518 | LT1352CN8#PBF-ND | 10,57000 € | Similar |
| LT1352IN8 | Analog Devices Inc. | 0 | LT1352IN8-ND | 0,00000 € | Similar |
| LT1352IN8#PBF | Analog Devices Inc. | 91 | LT1352IN8#PBF-ND | 10,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08300 € | 20,83 € |
| 50 | 1,80480 € | 90,24 € |
| 100 | 1,71850 € | 171,85 € |
| 250 | 1,62720 € | 406,80 € |
| 500 | 1,57222 € | 786,11 € |
| 1.000 | 1,52695 € | 1.526,95 € |
| 2.500 | 1,47916 € | 3.697,90 € |
| 5.000 | 1,45037 € | 7.251,85 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |


