
TL034CD | |
|---|---|
DigiKey Part Number | 296-7154-5-ND |
Manufacturer | |
Manufacturer Product Number | TL034CD |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL034CD Models |
Category | Current - Supply 870µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 790 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL034CDR | Texas Instruments | 49.921 | 296-14982-1-ND | 1,75000 € | MFR Recommended |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,06000 € | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38440 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,73000 € | Similar |
| LM124DT | STMicroelectronics | 36.476 | 497-15610-1-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37200 € | 13,72 € |
| 50 | 1,17780 € | 58,89 € |
| 100 | 1,11760 € | 111,76 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

