
TL032ACDR | |
|---|---|
DigiKey Part Number | 296-TL032ACDRTR-ND - Tape & Reel (TR) 296-TL032ACDRCT-ND - Cut Tape (CT) 296-TL032ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032ACDR Models |
Category | Current - Supply 422µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF253DT | STMicroelectronics | 1.270 | 497-7801-1-ND | 0,87000 € | Similar |
| LF353DT | STMicroelectronics | 16.458 | 497-2967-1-ND | 0,58000 € | Similar |
| LM258ADT | STMicroelectronics | 2.583 | 497-7327-1-ND | 0,26000 € | Similar |
| LM258AYDT | STMicroelectronics | 7.500 | 497-10207-1-ND | 0,31000 € | Similar |
| LM2904AYDT | STMicroelectronics | 3.999 | 497-11014-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68300 € | 16,83 € |
| 25 | 1,53840 € | 38,46 € |
| 100 | 1,37930 € | 137,93 € |
| 250 | 1,30356 € | 325,89 € |
| 500 | 1,27304 € | 636,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18060 € | 2.951,50 € |
| 5.000 | 1,15668 € | 5.783,40 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

