
TL031CP | |
|---|---|
DigiKey Part Number | 296-7144-5-ND |
Manufacturer | |
Manufacturer Product Number | TL031CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL031CP Models |
Category | Current - Supply 217µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 5.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,38660 € | 38,66 € |
| 250 | 0,36068 € | 90,17 € |
| 500 | 0,34504 € | 172,52 € |
| 1.000 | 0,33218 € | 332,18 € |
| 2.500 | 0,31859 € | 796,47 € |
| 5.000 | 0,31040 € | 1.552,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

