
TL031CDR | |
|---|---|
DigiKey Part Number | 296-47832-2-ND - Tape & Reel (TR) 296-47832-1-ND - Cut Tape (CT) 296-47832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL031CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL031CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 217µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD841JNZ | Analog Devices Inc. | 40 | AD841JNZ-ND | 17,19000 € | Similar |
| AD842JRZ-16 | Analog Devices Inc. | 400 | AD842JRZ-16-ND | 16,83000 € | Similar |
| AD8510ARMZ | Analog Devices Inc. | 80 | 505-AD8510ARMZ-ND | 3,45000 € | Similar |
| AD8597ARZ | Analog Devices Inc. | 2.041 | 505-AD8597ARZ-ND | 6,32000 € | Similar |
| AD8610ARMZ-REEL | Analog Devices Inc. | 4.315 | AD8610ARMZ-REELCT-ND | 10,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,34680 € | 8,67 € |
| 100 | 0,30270 € | 30,27 € |
| 250 | 0,28164 € | 70,41 € |
| 500 | 0,26896 € | 134,48 € |
| 1.000 | 0,25851 € | 258,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24748 € | 618,70 € |
| 5.000 | 0,24083 € | 1.204,15 € |
| 7.500 | 0,23750 € | 1.781,25 € |
| 12.500 | 0,23381 € | 2.922,62 € |
| 17.500 | 0,23165 € | 4.053,88 € |
| 25.000 | 0,22958 € | 5.739,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

