Video Amp, 1 Automatic Gain Control (AGC) 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL026CPSR

DigiKey Part Number
296-29153-2-ND - Tape & Reel (TR)
296-29153-1-ND - Cut Tape (CT)
296-29153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL026CPSR
Description
IC AMP AGC 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Automatic Gain Control (AGC) 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL026CPSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Automatic Gain Control (AGC)
Output Type
Differential
Number of Circuits
1
-3db Bandwidth
50 MHz
Slew Rate
-
Current - Supply
22 mA
Current - Output / Channel
4 mA
Voltage - Supply, Single/Dual (±)
±3V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,94739 €1.894,78 €
4.0000,92632 €3.705,28 €
6.0000,91577 €5.494,62 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €