
TL026CDR | |
|---|---|
DigiKey Part Number | 296-24363-2-ND - Tape & Reel (TR) 296-24363-1-ND - Cut Tape (CT) 296-24363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL026CDR |
Description | IC AMP AGC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Automatic Gain Control (AGC) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL026CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Automatic Gain Control (AGC) | |
Output Type | Differential | |
Number of Circuits | 1 | |
-3db Bandwidth | 50 MHz | |
Slew Rate | - | |
Current - Supply | 22 mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply, Single/Dual (±) | ±3V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,23600 € | 30,90 € |
| 100 | 1,10460 € | 110,46 € |
| 250 | 1,04192 € | 260,48 € |
| 500 | 1,00412 € | 502,06 € |
| 1.000 | 0,97300 € | 973,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94015 € | 2.350,38 € |
| 5.000 | 0,92036 € | 4.601,80 € |
| 7.500 | 0,91045 € | 6.828,38 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

