Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL-SCSI285PWRE4

DigiKey Part Number
TL-SCSI285PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL-SCSI285PWRE4
Description
IC REG LIN 2.85V 500MA 20-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL-SCSI285PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 620mA
Current - Output
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.