


TL-SCSI285PWR | |
|---|---|
DigiKey Part Number | 296-10126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL-SCSI285PWR |
Description | IC REG LIN 2.85V 500MA 20-TSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL-SCSI285PWR Models |
Category | Voltage Dropout (Max) 0.8V @ 620mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 5.5V | Supplier Device Package 20-TSSOP |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |

