MFR Recommended

TIR1000PWRG4 | |
|---|---|
DigiKey Part Number | TIR1000PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIR1000PWRG4 |
Description | IC IRDA ENCODER/DECODER 8TSSOP |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67729 € | 1.354,58 € |
| 4.000 | 0,66129 € | 2.645,16 € |
| 6.000 | 0,65327 € | 3.919,62 € |
| 10.000 | 0,64439 € | 6.443,90 € |
| Unit Price without VAT: | 0,67729 € |
|---|---|
| Unit Price with VAT: | 0,80598 € |


