Similar

TIR1000PSG4 | |
|---|---|
DigiKey Part Number | TIR1000PSG4-ND |
Manufacturer | |
Manufacturer Product Number | TIR1000PSG4 |
Description | IC IRDA ENCODER/DECODER 8SO |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000PSG4 Models |
Category | Voltage - Supply, Digital 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Type Infrared Encoder/Decoder | Base Product Number |
Voltage - Supply, Analog 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIR1000PWR | Texas Instruments | 2.986 | 296-6573-1-ND | 1,91000 € | Similar |
| TIR1000PS | Rochester Electronics, LLC | 30.282 | 2156-TIR1000PS-TI-ND | 2,43000 € | Direct |



