
TIR1000PS | |
|---|---|
DigiKey Part Number | TIR1000PS-ND |
Manufacturer | |
Manufacturer Product Number | TIR1000PS |
Description | IC IRDA ENCODER/DECODER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000PS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68400 € | 16,84 € |
| 80 | 1,40263 € | 112,21 € |
| 160 | 1,33981 € | 214,37 € |
| 320 | 1,28813 € | 412,20 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

