
TIOS102DRCR | |
|---|---|
DigiKey Part Number | 296-TIOS102DRCRTR-ND - Tape & Reel (TR) 296-TIOS102DRCRCT-ND - Cut Tape (CT) 296-TIOS102DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS102DRCR |
Description | DIGITAL SENSOR OUTPUT DRIVER WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS102DRCR Models |
Category | Input Type Logic |
Manufacturer Texas Instruments | Current - Supply 2.95 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-VFDFN Exposed Pad |
Type Output Driver | Supplier Device Package 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05900 € | 20,59 € |
| 25 | 1,88760 € | 47,19 € |
| 100 | 1,69820 € | 169,82 € |
| 250 | 1,60796 € | 401,99 € |
| 500 | 1,58382 € | 791,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,43309 € | 7.165,45 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |








