
TIOS1025DRCR | |
|---|---|
DigiKey Part Number | 296-TIOS1025DRCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIOS1025DRCR |
Description | DIGITAL SENSOR OUTPUT DRIVER WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Output 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Output Driver | |
Input Type | Logic | |
Output Type | - | |
Current - Supply | 2.95 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,42475 € | 7.123,75 € |
| Unit Price without VAT: | 1,42475 € |
|---|---|
| Unit Price with VAT: | 1,69545 € |

