
TIOS101DMWT | |
|---|---|
DigiKey Part Number | 296-48171-2-ND - Tape & Reel (TR) 296-48171-1-ND - Cut Tape (CT) 296-48171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS101DMWT |
Description | IC TRANSCEIVER 1/0 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS101DMWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,28500 € | 22,85 € |
| 25 | 2,09760 € | 52,44 € |
| 100 | 1,89090 € | 189,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,79244 € | 448,11 € |
| 500 | 1,73312 € | 866,56 € |
| 750 | 1,70339 € | 1.277,54 € |
| 1.250 | 1,67046 € | 2.088,08 € |
| 1.750 | 1,65122 € | 2.889,63 € |
| 2.500 | 1,63271 € | 4.081,78 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

