
TIOS1015EVM | |
|---|---|
DigiKey Part Number | 296-48044-ND |
Manufacturer | |
Manufacturer Product Number | TIOS1015EVM |
Description | EVAL BOARD FOR TIOS1015 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TIOS1015 - Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Driver | |
Embedded | - | |
Utilized IC / Part | TIOS1015 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,58000 € | 81,58 € |
| Unit Price without VAT: | 81,58000 € |
|---|---|
| Unit Price with VAT: | 97,08020 € |

