
TIOS1015DMWT | |
|---|---|
DigiKey Part Number | 296-TIOS1015DMWTTR-ND - Tape & Reel (TR) 296-TIOS1015DMWTCT-ND - Cut Tape (CT) 296-TIOS1015DMWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS1015DMWT |
Description | IC TRANSCEIVER 1/0 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS1015DMWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53500 € | 25,35 € |
| 25 | 2,32960 € | 58,24 € |
| 100 | 2,10260 € | 210,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,93640 € | 484,10 € |
| 500 | 1,87314 € | 936,57 € |
| 750 | 1,84147 € | 1.381,10 € |
| 1.250 | 1,80636 € | 2.257,95 € |
| 1.750 | 1,78585 € | 3.125,24 € |
| 2.500 | 1,76610 € | 4.415,25 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |


