
TIOS1013DMWR | |
|---|---|
DigiKey Part Number | 296-47085-2-ND - Tape & Reel (TR) 296-47085-1-ND - Cut Tape (CT) 296-47085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS1013DMWR |
Description | IC TRANSCEIVER 1/0 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 10-VSON (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS1013DMWR Models |
Category | Data Rate 250kbps |
Manufacturer Texas Instruments | Voltage - Supply 7V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/0 | Supplier Device Package 10-VSON (2.5x3) |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,16760 € | 54,19 € |
| 100 | 1,95470 € | 195,47 € |
| 250 | 1,85316 € | 463,29 € |
| 500 | 1,83506 € | 917,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,71621 € | 2.574,32 € |
| 3.000 | 1,67918 € | 5.037,54 € |
| 4.500 | 1,66064 € | 7.472,88 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


