



TIOL221EVM | |
|---|---|
DigiKey Part Number | 296-TIOL221EVM-ND |
Manufacturer | |
Manufacturer Product Number | TIOL221EVM |
Description | EVAL BOARD FOR TIOL221 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TIOL221 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TIOL221 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Transceiver, IO-Link® |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,73000 € | 116,73 € |
| Unit Price without VAT: | 116,73000 € |
|---|---|
| Unit Price with VAT: | 138,90870 € |

